Reference Only

89761-6772

RF Cable Assemblies MCX RA PLG/SMA BHJK 18"CBL ASSY RG316.

Manufacturer:

Mfr Part:
89761-6772

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMCX
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesSMA
Connector B GenderJack (Female)
Connector B Body StyleBulkhead
Cable Length457.2 mm (18 in)
Impedance50 Ohms
Cable TypeRG-316
Jacket ColorCopper
Product TypeRF Cable Assemblies
Series89761
SubcategoryCable Assemblies
Part # Aliases0897616772 897616772

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.55$126.20
$26.81$268.10
$25.13$628.25
$24.29$1,214.50
$23.48$2,348.00
$23.46$5,865.00
$22.90$11,450.00
Need more?