Reference Only
89761-6640
RF Cable Assemblies CA, SMA STR PLUG RP TO SMA PLUG RA,RG316.
Datasheet
89761-6640 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | SMA | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Right Angle | |
| Cable Length | 114.3 mm (4.5 in) | |
| Impedance | 50 Ohms | |
| Cable Type | RG-316 | |
| Connector A Polarity | Reverse | |
| Connector B Polarity | Normal | |
| Polarity | Reverse | |
| Product Type | RF Cable Assemblies | |
| Series | 89761 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 897616640 0897616640 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.96 | $3,240.00 | |
| $12.48 | $6,240.00 |
Need more?