Reference Only

89761-6135

RF Cable Assemblies MCX Right-Angle Plug to MCX Right-Angle Plug on RG-316 Cable.

Manufacturer:

Mfr Part:
89761-6135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMCX
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesMCX
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length457.2 mm (18 in)
Impedance50 Ohms
Cable TypeRG-316
Jacket ColorCopper
Product TypeRF Cable Assemblies
Series89761
SubcategoryCable Assemblies
Part # Aliases0897616135 897616135

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.63$146.30
$13.93$348.25
$13.27$663.50
$12.63$1,263.00
$11.84$2,960.00
Need more?