Reference Only

89761-3970

RF Cable Assemblies CABLE ASSY MMCX P RA/ MCX P RA/ RG178.

Manufacturer:

Mfr Part:
89761-3970

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMMCX
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesMCX
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length57 mm (2.244 in)
Impedance50 Ohms
Cable TypeRG-178
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
Series89761
SubcategoryCable Assemblies
Part # Aliases897613970 0897613970

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$10.63$5,315.00
Need more?
Contact Us