Reference Only
89761-3411
RF Cable Assemblies CAL SMA JACK/ MCRF 1.13 CABLE.
Datasheet
89761-3411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Straight | |
| Connector B Series | UMCC | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Straight | |
| Impedance | 50 Ohms | |
| Cable Type | 1.13 mm Coax | |
| Jacket Color | Gray | |
| Product Type | RF Cable Assemblies | |
| Series | 89761 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.44 | $126.60 | |
| $7.96 | $199.00 | |
| $7.72 | $386.00 | |
| $5.66 | $566.00 | |
| $5.15 | $1,287.50 | |
| $4.86 | $2,430.00 | |
| $4.32 | $4,320.00 | |
| $4.13 | $10,325.00 |
Need more?