Reference Only

89761-1670

RF Cable Assemblies CABLE ASSY SMA J/BLK S/T WITH RG178.

Manufacturer:

Mfr Part:
89761-1670

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesNo Connector
Cable Length127 mm (5 in)
Impedance50 Ohms
Cable TypeRG-178
Jacket ColorCopper
Product TypeRF Cable Assemblies
Series89761
SubcategoryCable Assemblies
Part # Aliases897611670 0897611670

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.54$2,270.00
$4.32$4,320.00
$4.02$10,050.00
Need more?