89023-1051 Molex

89023-1051

D-Sub Standard Connectors 15CKT FEMALE SMT HDD-SUB

Manufacturer:

Mfr Part:
89023-1051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Number of Rows2 Row
Shell Size2 (A)
FilteredUnfiltered
Series89023
PackagingReel
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases0890231051 890231051

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?