878321019 Molex

878321019

New Product
Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 10 Pos., 0.05um Gold (Au) Pltg, Dual Side Slots, Center Polarization, Tube.

Manufacturer:

Mfr Part:
878321019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch2 mm
Number of Rows2 Row
Row Spacing2 mm
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length1.2 mm
Series87832
TradenameMilli-Grid
ApplicationBoard-to-Board, Wire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact MaterialPhosphor Bronze
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases87832-1019 0878321019

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,360 / Multiples: 3,360)
Quantity Unit PriceExt. Price
$0.89$2,990.40
Need more?