Reference Only

87832-0643

Headers & Wire Housings MGrid Shrd Hdr W/ Lck&Cap.76AuLF 6Ckt.

Manufacturer:

Mfr Part:
87832-0643

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Number of Positions6 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Series87832
TradenameMilli-Grid
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0878320643

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 14,880 / Multiples: 3,720)
Quantity Unit PriceExt. Price
$0.77$11,457.60
Need more?
Contact Us