Reference Only

87832-0614

Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 6 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, w/ Cap, T/R.

Manufacturer:

Mfr Part:
87832-0614

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3.6 mm (0.142 in)
Series87832
TradenameMilli-Grid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0878320614

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?