Reference Only

87760-2638

Headers & Wire Housings 2mm Pit. Milli-Grid Header, R/A, TH, 26 Pos., 2.54 m Tin (Sn) Pltg, Mating Pin Lg. 3.06mm, Tail Lg. 2.6mm, Tray, Lead-Free.

Manufacturer:

Mfr Part:
87760-2638

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions26 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingTin
Series87760
TradenameMilli-Grid
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0877602638 877602638

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,760 / Multiples: 1,440)
Quantity Unit PriceExt. Price
$0.96$5,529.60
Need more?
Contact Us