Reference Only
87759-7633
New Product
Headers & Wire Housings MGrid Hdr SMT D.R. /Pg T&R .38AuLF 22Ckt.
Datasheet
87759-7633 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Positions | 22 Position | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Series | 87759 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder | |
| Tradename | Milli-Grid | |
| Type | Breakaway | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0877597633 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative