Reference Only

87715-9920

Obsolete
PCI Express / PCI Connectors 1mm EDGE CARD 200CKT KT NY46 VERT DIP L/F

Manufacturer:

Mfr Part:
87715-9920

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPCI Express / PCI Connectors
ProductPCI
Number of Positions200 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleThrough Hole
Contact MaterialTin
Contact PlatingGold
Series87715
Current Rating1.1 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating50 VAC/DC
Part # Aliases0877159920

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?