Reference Only

87705-0051

Obsolete
DIMM Connectors 1mm DDR2 /Frklc Conn Conn .76AuLF 240Ckt

Manufacturer:

Mfr Part:
87705-0051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
TypeDDR2
Number of Positions240 Position
Pitch1 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Current Rating500 mA
Series87705
Contact MaterialTin
Housing MaterialThermoplastic
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 10 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating30 V
Part # Aliases0877050051

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?