Reference Only
87645-0097
Obsolete
DIMM Connectors 1.27mm DIMM MK R/A R/A .38AuLF 200Ckt
Datasheet
87645-0097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIMM Connectors | |
| Number of Positions | 200 Position | |
| Pitch | 1.27 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Series | 87645 | |
| Contact Material | Tin | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0876450097 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?