87639-1120 Molex

87639-1120

Obsolete
DIMM Connectors 1.27mm 25Deg Rev DDR DIMM .76AuLF 184Ckt

Manufacturer:

Mfr Part:
87639-1120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
TypeDDR
Number of Positions184 Position
Pitch1.27 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Contact PlatingGold
Series87639
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Part # Aliases0876391120 876391120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?