Reference Only

87568-2294

Headers & Wire Housings MGrid IDT Rec W/PolK eyLRmp .76AuLF 22Ckt.

Manufacturer:

Mfr Part:
87568-2294

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions22 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingGold
Series87568
TradenameMilli-Grid
Wire Gauge28 AWG
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialBeryllium Copper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0875682294

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 6,160 / Multiples: 1,540)
Quantity Unit PriceExt. Price
$1.46$8,993.60
Need more?
Contact Us