Reference Only

87568-1063

Headers & Wire Housings MGRID 10CKT RECPT IDT W/O PKEY LRMP.

Manufacturer:

Mfr Part:
87568-1063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions10 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingGold
Series87568
TradenameMilli-Grid
Wire Gauge28 AWG
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialBeryllium Copper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0875681063

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,320 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.73$9,203.60
Need more?