Reference Only
87538-1020
Obsolete
DIMM Connectors
Datasheet
87538-1020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIMM Connectors | |
| Number of Positions | 168 Position | |
| Pitch | 1.27 mm | |
| Series | 87538 | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | 0875381020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?