Reference Only

87531-0001

Obsolete
USB Connectors 4P SINGLE 'A' RECPT

Manufacturer:

Mfr Part:
87531-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
Termination StyleSolder Pin
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1 A
Voltage Rating30 V
Mounting AngleRight Angle
Contact PlatingGold
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Product TypeUSB Connectors
Series87531
SubcategoryUSB Connectors
Part # Aliases0875310001

Export and Environmental Classification

AttributeDescription
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?