Reference Only

87438-1542

Obsolete
Headers & Wire Housings 1.5mm WtB Hdr RA SMT A SMT 2.54SnLF 15Ckt

Manufacturer:

Mfr Part:
87438-1542

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions15 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length2.7 mm (0.106 in)
Series87438
TradenamePico-SPOX
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating2.5 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0874381542

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?