Reference Only

87391-6401

Obsolete
Circular DIN Connectors MIN DIN 4P R/A PCB

Manufacturer:

Mfr Part:
87391-6401

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
ProductConnectors
StandardDIN
Number of Contacts4 Contact
Contact PlatingGold
Current Rating2 A
Voltage Rating30 V
Series87391
PackagingTube
Mounting AngleRight Angle
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
Part # Aliases0873916401

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?