Reference Only
86800-6541
Fiber Optic Connectors PLATE(2 POSITION)END 2 POSITION)END MOUNT.
Datasheet
86800-6541 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 86800 | |
| Product | Adapters | |
| Color | Black | |
| Number of Positions | 2 Position | |
| Accessory Type | BSCII Adapter | |
| Convert From | BSCII | |
| Convert To | BSCII | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | BSCII | |
| Part # Aliases | 0868006541 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.55 | $855.00 | |
| $7.63 | $1,526.00 | |
| $7.16 | $3,580.00 | |
| $6.33 | $6,330.00 |
Need more?