Reference Only

86800-6503

Fiber Optic Connectors PLATE (2 POSITION) E POSITION) END MOUNT.

Manufacturer:

Mfr Part:
86800-6503

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series86800
ProductAdapters
ColorBlack
Number of Positions2 Position
Accessory TypeBSC Adapter
Convert FromBSC
Convert ToBSC
Body MaterialThermoplastic (TP)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameBSCII
Part # Aliases0868006503

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.60$760.00
$6.78$1,356.00
$6.37$3,185.00
$5.63$5,630.00
Need more?
Contact Us