Reference Only
86170-0520
Obsolete
Fiber Optic Connectors SC-SC ADAPTER GREEN
Datasheet
86170-0520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 86170 | |
| Product | Adapters | |
| Mode | Singlemode | |
| Color | Green | |
| Accessory Type | SC Adapter | |
| Convert From | SC | |
| Convert To | SC | |
| Features | Rugged duplex housing provides uniform and smooth mating | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 0861700520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?