Reference Only

85729-0101

Obsolete
Modular Connectors / Ethernet Connectors HYPERJACK 1000 POE+ PSE ICM 2X4 W/ LEDS

Manufacturer:

Mfr Part:
85729-0101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
Configuration2x4
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5, Cat 5e
Mounting StylePCB Mount
Termination StyleSolder
Current Rating1 A
Voltage Rating57 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
Series85729
PackagingTray
Contact MaterialTin
Contact PlatingGold
Number of Contacts8 Contact
Number of Ports8 Port
Number of Positions8 Position
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases0857290101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?