Reference Only

85513-5109

Modular Connectors / Ethernet Connectors JACK T/ENTRY SHORT TRUE SMT 8/8 P&P.

Manufacturer:

Mfr Part:
85513-5109

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
GenderJack (Female)
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Mounting AngleVertical
Termination StyleSMD/SMT
Current Rating1.5 A
Voltage Rating125 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTop Entry
Series85513
PackagingReel
Contact MaterialTin
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,292 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$4,762.80
Need more?
Contact Us