
85507
Obsolete
Modular Connectors / Ethernet Connectors PCB TERMINAL BLOCK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Color | Black | |
| Current Rating | 15 A | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 160 C | |
| Minimum Operating Temperature | 0 C | |
| Number of Positions | 7 Position | |
| Pitch | 5 mm | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Termination Style | Through Hole | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?