Reference Only
85351-0006
Obsolete
I/O Connectors EMILY POWER PCB PIN CONN v.3C 853510006
Datasheet
85351-0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 7.8 mm | |
| Voltage Rating | 200 V | |
| Contact Plating | Tin | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Series | 85351 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Current Rating | 20 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | EMILY | |
| Part # Aliases | 0853510006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?