Reference Only

85040-0012

Obsolete
DIN 41612 Connectors DIN41612 RECPT 32P Style B/2

Manufacturer:

Mfr Part:
85040-0012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions32 Position
Number of Rows2 Row
Pitch2.54 mm
Termination StyleThrough Hole
Mounting AngleVertical
Current Rating1 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series85040
PackagingBulk
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Voltage Rating250 VAC
Part # Aliases0850400012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?