Reference Only

85003-7055

DIN 41612 Connectors DINCONN C/2 MAL E 48CKT HT

Manufacturer:

Mfr Part:
85003-7055

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIN 41612 Connectors
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
Termination StyleThrough Hole
Mounting AngleRight Angle
Current Rating1 A
Contact PlatingGold
Contact MaterialTin
Series85003
PackagingBulk
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Voltage Rating250 VAC
Part # Aliases0850037055

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?