Reference Only

85003-0531

Obsolete
DIN 41612 Connectors DINCONN C/2 MALE 16 LE 16 CKT. 850030531

Manufacturer:

Mfr Part:
85003-0531

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions16 Position
Number of Rows3 Row
Pitch2.54 mm
Termination StyleThrough Hole
Mounting AngleRight Angle
Current Rating2.5 A
Contact PlatingGold
Series85003
PackagingTray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Voltage Rating250 VAC
Part # Aliases0850030531

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?