Reference Only
84907-0007
Obsolete
Standard Circular Connector RECEPT. 4/C MALE DC MALE DC 1/2 NPT SS
Datasheet
84907-0007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Contact Plating | Tin | |
| Shell Material | Metal | |
| Current Rating | 4 A | |
| Series | 84907 | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Passivated | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0849070007 849070007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?