Reference Only

84864-9006

Circular Metric Connectors MicroChange Rec 5P RA Fem w/out Leads

Manufacturer:

Mfr Part:
84864-9006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Current Rating4 A
Voltage Rating300 V
IP RatingIP67
Series84864
GenderJack (Female)
Length31.2 mm
SubcategoryCircular Connectors
Part # Aliases848649006 0848649006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?