Reference Only

84864-9005

Circular Metric Connectors MICRO-C REC FEM D-NET PC MT WH

Manufacturer:

Mfr Part:
84864-9005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSolder Cup
Current Rating4 A
Voltage Rating300 V
IP RatingIP67
Series84864
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderJack (Female)
Housing MaterialBrass
Length31.2 mm
Mounting TypeFront Mount / Rear Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases0848649005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?