Reference Only
84856-9108
Standard Circular Connector Mini-Change Male Terminator, 5 Pole, DeviceNet w/o LEDs, meets NMEA 2000
Datasheet
84856-9108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 8 A | |
| Series | 84856 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 50 VAC/DC | |
| Part # Aliases | NMEA-DN100NB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?