Reference Only
84856-9103
Standard Circular Connector MiniChg BlkHd Pass Through Recp 5P.
Datasheet
84856-9103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 5 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| IP Rating | IP67 | |
| Series | 84856 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 16 UN | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 848569103 0848569103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $167.86 | $1,678.60 | |
| $163.84 | $4,915.20 | |
| $160.79 | $8,039.50 |
Need more?