Reference Only

84854-9319

Circular Metric Connectors MICRO-C INLINE TERMI RMINATOR RESISTOR WH.

Manufacturer:

Mfr Part:
84854-9319

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Termination StyleSolder Cup
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
Series84854
Contact PlatingGold
GenderMale / Female
SubcategoryCircular Connectors
TradenameBrad Mini-Change
Part # Aliases0848549319

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.47$484.70
$46.38$927.60
$44.88$2,244.00
$43.38$4,338.00
$40.99$8,198.00
Need more?
Contact Us