Reference Only
84854-9101
Circular Metric Connectors 5 CIR. BULKHEAD MALE . BULKHEAD MALE REC..
Datasheet
84854-9101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Solder Cup | |
| Coding | A Coded | |
| Current Rating | 8 A | |
| Voltage Rating | 600 VAC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Series | 84854 | |
| Gender | Plug (Male) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 0848549101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.67 | $626.70 | |
| $61.60 | $1,540.00 | |
| $60.26 | $3,013.00 | |
| $58.13 | $5,813.00 |
Need more?