Reference Only

84750-3053

Obsolete
Standard Circular Connector Obsolete

Manufacturer:

Mfr Part:
84750-3053

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductAccessories
Number of Positions19 Position
Accessory TypeBackshell
Series84750
Current Rating7 A
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameSpirit
Wire Gauge20 AWG
Part # Aliases35-30104M03 0847503053

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?