Reference Only
84590-0024
Obsolete
Standard Circular Contacts XRC 16 SOC CONTACT 14-18 AWG
Datasheet
84590-0024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Wire Gauge | 18 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Product | Contacts | |
| Series | 84590 | |
| Packaging | Reel | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | XRC | |
| Part # Aliases | 0845900024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?