Reference Only

84590-0021

Obsolete
Standard Circular Contacts XRC 16 PIN CONTACT 14-18 AWG

Manufacturer:

Mfr Part:
84590-0021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Wire Gauge18 AWG
Termination StyleCrimp
Contact PlatingNickel
ProductContacts
Series84590
PackagingReel
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameXRC
Part # Aliases0845900021

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?