Reference Only
84589-0006
Obsolete
Standard Circular Connector NANO-C PWB FEMALE PWB FEMALE 4/C RA
Datasheet
84589-0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Mounting Style | Free Hanging | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 84589 | |
| Contact Material | Gold | |
| Current Rating | 2 A | |
| Mounting Angle | Vertical | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0845890006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?