Reference Only

84584-0008

Obsolete
Standard Circular Connector MICRO-C DIST BOX 8 P BOX 8 PORT DUAL KEY

Manufacturer:

Mfr Part:
84584-0008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductAccessories
Number of Positions3 Position
Series84584
PackagingBag
Current Rating5 A
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenamePolyPort
Part # Aliases0845840008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?