Reference Only
84507-0012
Obsolete
Standard Circular Connector XRC 18SHELL 14P PLG SOC INSERT 14-18AWG
Datasheet
84507-0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Color | Blue | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Nickel | |
| Current Rating | 10 A to 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Mating Style | Bayonet | |
| Mounting Style | Free Hanging | |
| Number of Positions | 14 Position | |
| Packaging | Tray | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Series | 84507 | |
| Shell Material | Hybrid | |
| Shell Size | 18 | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | XRC | |
| Part # Aliases | 0845070012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?