Reference Only
84506-0003
Obsolete
Standard Circular Connector Recpt w/Skt Insrt Shll 24 31 Cir w/Col
Datasheet
84506-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Color | Black | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Nickel | |
| Current Rating | 10 A to 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Mating Style | Bayonet | |
| Mounting Style | Panel | |
| Number of Positions | 31 Position | |
| Packaging | Tray | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Series | 84506 | |
| Shell Material | Hybrid | |
| Shell Plating | Nickel | |
| Shell Size | 24 | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | XRC | |
| Part # Aliases | 0845060003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?