
83707-3001
Obsolete
D-Sub Micro-D Connectors UMI
Datasheet
83707-3001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 4 Position | |
| Mounting Style | Wire | |
| Pitch | 2.5 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 83707 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?