Reference Only

83619-9201

D-Sub Micro-D Connectors CMD RA DUAL STK 15/3 30C JKPST NOT INSTLD

Manufacturer:

Mfr Part:
83619-9201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Micro-D Connectors
GenderPlug (Male)
Number of Positions30 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
PackagingTube
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
Series83619
SubcategoryD-Sub Connectors
Voltage Rating350 VAC
Part # Aliases0836199201

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?