Reference Only

83619-9200

D-Sub Micro-D Connectors CMD RA DUAL STK 9/18 18C JKPST NOT INSTLD.

Manufacturer:

Mfr Part:
83619-9200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Micro-D Connectors
GenderPlug (Male)
Number of Positions18 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
PackagingTube
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
Series83619
SubcategoryD-Sub Connectors
Voltage Rating350 VAC
Part # Aliases0836199200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 312 / Multiples: 156)
Quantity Unit PriceExt. Price
$18.01$5,619.12
$17.49$8,185.32
Need more?
Contact Us