Reference Only
83611-9204
D-Sub Standard Connectors 9P JACKPOST not installed.
Datasheet
83611-9204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Contact Plating | Gold | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Series | 83611 | |
| Packaging | Tube | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 350 VAC | |
| Part # Aliases | 0836119204 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 468 / Multiples: 156)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.97 | $3,729.96 | |
| $7.53 | $8,222.76 |
Need more?